STMicroelectronics VNLD5090TR-E

IC DVR LOW-SIDE OMNI III 8SOIC / Current Limit SW 2-IN 2-OUT to 25A Automotive 8-Pin SO N T/R
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNLD5090TR-E.

IHS

Datasheet20 pages4 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-4.96%

CAD Models

Download STMicroelectronics VNLD5090TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVNLD5090-E
IC PWR DRIVER N-CHANNEL 1:1 8SO / Power Switch/Driver 1:1 N-Channel 13A 8-SOIC
Single 9A High -Speed,Low-Side Gate Driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
STMicroelectronicsVN5E160STR-E
Single channel high side driver for automotive applications in a SO-8 package.
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNLD5090TR-E provided by its distributors.

IC DVR LOW-SIDE OMNI III 8SOIC / Current Limit SW 2-IN 2-OUT to 25A Automotive 8-Pin SO N T/R
Cut Tape (CT) VNLD5090 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK power distribution switch 4.9mm 4.5V 13A 90m Ohm (Max)
POWER LOAD SW, AEC-Q100, LOW SIDE, SOIC8; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 18A; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNLD5090TR-E.