Diodes Inc. BAS521-7

Rectifier Diode Small Signal Switching 300V 0.25A 50ns 2-Pin SOD-523 T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS521-7.

IHS

Datasheet5 pages6 years ago

Diodes Inc SCT

Future Electronics

Arrow Electronics

CAD Models

Download Diodes Inc. BAS521-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBD1403A
Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAW101-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 4-Pin SOT-143 T/R
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
BAS21A Series 250 V 200 mA 225 mW Surafce Mount Switching Diode - SOT-23-3
Diodes Inc.BAW101S-7
Rectifier Diode Small Signal Switching 600V 0.25A 50ns 6-Pin SOT-363 T/R
Diodes Inc.BAW101V-7
Rectifier Diode Small Signal Switching 650V 0.25A 50ns 6-Pin SOT-563 T/R

Descriptions

Descriptions of Diodes Inc. BAS521-7 provided by its distributors.

Rectifier Diode Small Signal Switching 300V 0.25A 50ns 2-Pin SOD-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon
BAS521 Series 325 mW 300 V 250 mA High Voltage Switching Diode - SOD-523
Rectifier Diodes & Bridges; BAS521-7; DIODES; 150 nA; 4.5 A; 1.1 V; 250 mA
DIODE, SMALL SIGNAL, 300V, 0.25A, SOD523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 50ns; Forward Surge
Diode Configuration:Single; Repetitive Peak Reverse Voltage:300V; Average Forward Current:250mA; Forward Voltage Max:1.1V; Operating Temperature Max:150°C; Diode Case Style:SOD-523; No. of Pins:2Pins; Product Range:-; Qualification:-RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS521-7.