Everlight MV5022A

Single Color LED, Standard Red, Red Transparent, T-1 3/4, 4.699mm
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV5022A.

IHS

Datasheet4 pages20 years ago

Jameco

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-17

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Everlight MV5022A provided by its distributors.

Single Color LED, Standard Red, Red Transparent, T-1 3/4, 4.699mm
LED Uni-Color Red 660nm 2-Pin T-1 3/4
LED Standard LED Red 100mA 2-Pin T-1 3/4
LED Standard Standard Red LED Tapered

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION