VCC 4305H1

CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4305H1.

IHS

Datasheet2 pages20 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.79%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, Tinted Diffused, 5mm

Descriptions

Descriptions of VCC 4305H1 provided by its distributors.

CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
4305H Series, ultra brite, diffused, red, green or yellow, 650 WL, 68 intensity, 30 viewing
LED RED 68 MCD (TYP.) 0.236 +/- 0.12 IN. T-1 3/4 2.1 V(TYP.) FORWARD PANEL
650nm 30° 2.1V 20mA Round Dome Transparent Red Standard Mount TH 5mm(L) × 9.9mm(H)
LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bag
LED Ultra Bright RED TRANSPARENT
ULTRA BRITE 2 WIRE SOLID STATE ROUND
Led, 5Mm, Red, 68Mcd, 650Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:650Nm; Luminous Intensity:68Mcd; Viewing Angle:30°; Lens Shape:Round; Msl:-Rohs Compliant: Yes |Vcc/visual Communications Company 4305H1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC