Lumex SSL-LX30FT4ID

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX30FT4ID.

IHS

Datasheet1 page14 years ago

Mouser

Inventory History

3 month trend:
-9.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Single Color LED, High Efficiency Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 3mm
LED RED CLEAR 4MM OVAL T/H
ANY 4 CONSECUTIVE BINS FROM S3 (934MCD) - T4 (1520MCD), AMMO PACK
ANY 4 CONSECUTIVE BINS FROM U3 (1824MCD) - V4 (3000MCD), BULK PACK

Descriptions

Descriptions of Lumex SSL-LX30FT4ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED, TH, Red, Round Dome Diffused, 635nm 100° 2V 20mA 3mm × 3mm × 6.7mm
Cylindrical Flat-Topped Led Lamp, red, dif; |Lumex SSL-LX30FT4ID
Red 3 mm 100° Diffused 15 mcd 2 V Flat Top Through Hole LED
LED Uni-Color Red 635nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
3mm FLANGELESS FLAT TOP LED 635nm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION