Everlight 95-21SYGC/S530-E2/TR7

Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21SYGC/S530-E2/TR7.

IHS

Datasheet10 pages11 years ago

Future Electronics

X-ON

Inventory History

3 month trend:
+90.00%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.064
Stock
243,755
147,047
Authorized Distributors
5
4
Illumination Color
Green
Green
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
264 mcd
264 mcd
Lens Style
Circular, Clear, Colorless, Diffused
Circular, Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
25 °
25 °
Dominant Wavelength
573 nm
573 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Everlight 95-21SYGC/S530-E2/TR7 provided by its distributors.

Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Yellow Green 575nm 2-Pin SMD T/R
LED yellow green LED_ 2.1X2MM_ SM 573nm 330mcd Front Mounting
Yellow/Green 1.9 mm 25° Water Clear 20 mcd LED Through Hole
LED YLW/GRN CLEAR GULL WING SMD / Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, Gull Wing
LEDs (Light Emitting Diodes); 95-21SYGC/S530-E2/TR7; EVERLIGHT; 25 °; 20 mA; Surface Mount; 2.4 V
575nm 25¡ã 2V 20mA , , SMD , 2.1mm*2mm*2.9mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21SYGCS530-E2TR7