Lumex SSL-LX3044GC

LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044GC.

IHS

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, Round, Dome Top, Colorless/Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm × 5mm × 8.6mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 2V 2-PLCC
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm

Descriptions

Descriptions of Lumex SSL-LX3044GC provided by its distributors.

LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
LED, TH, Round Dome, Colorless/Green, 565nm, 30°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Green 3 mm 30° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
LED, GREEN, T-1 (3MM), 100MCD, 565NM; LED Color: Green; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 100mcd; V 09J9279
Led, Green, T-1 (3Mm), 100Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Led, Montaje:Through Hole; Color:Green |Lumex SSL-LX3044GC

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044GC.