Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8360-117F

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8360-117F.

IHS

Datasheet2 pages14 years ago

Master Electronics

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.99%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 598-8360-117F provided by its distributors.

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Yellow Green, Water Clear, 2mm
SM LED 1208 ALINGAP YG 7 REEL | Dialight 598-8360-117F
Standard LEDs - SMD Yellow-Green 140 deg 573nm 40mcd
LED YLW/GRN CLEAR 1208 SMD R/A
573nm 160° 2V 20mA with dome,rectangle transparent colourless,green,yellow 1208 standard mounting,SMD mount 3.2mm*1.5mm*1mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988360117F