Osram LG T676-P2R1-24-Z

Single Color LED, Green, Colorless Clear, 2.4mm
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LG T676-P2R1-24-Z.

IHS

Datasheet21 pages8 years ago

_legacy Avnet

Future Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
Osram SylvaniaLGT671-L2N1-1Z
Single Color LED, Bright Green, Colorless Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R

Descriptions

Descriptions of Osram LG T676-P2R1-24-Z provided by its distributors.

Single Color LED, Green, Colorless Clear, 2.4mm
LED UNI-COLOR GREEN 572NM 2-PIN PLCC T/R
LED Single Chip Green 575nm 30mA 2-Pin PLCC T/R
Topled Green Rohs Compliant: Yes |Osram LG T676-P2R1-24-Z
572nm 120¡ã 2.4V LCC 2.4mm*2.4mm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LG T676-P2R1-24-Z.
  • LG T676-P2R1-24Z
  • LGT676-P2R1-24-Z
  • LGT676P2R124Z
  • Q65110 A4007
  • Q65110-A4007
  • Q65110A4007