VCC VAOL-S8GT4

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S8GT4.

JRH Electronics

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-1.01%

CAD Models

Download VCC VAOL-S8GT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3
LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R

Descriptions

Descriptions of VCC VAOL-S8GT4 provided by its distributors.

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Led, Green, 1.25Mm X 1.4Mm, 41Mcd, 573Nm; |Vcc/visual Communications Company VAOL-S8GT4
Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)
LED, GREEN, 1.25MM X 1.4MM, 41MCD, 573NM; LED, GREEN, 1.25MM X 1.4MM, 41MCD, 573NM; LED Color: Green; LED Mounting: SMD; Bulb Size: 1.25mm x 1.4mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 573nm; Luminous

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOLS8GT4