Everlight 95-21SURC/S530-A2/TR9

Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21SURC/S530-A2/TR9.

IHS

Datasheet11 pages17 years ago

TME

Future Electronics

Inventory History

3 month trend:
+38.77%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.076
Stock
362,055
4,200
Authorized Distributors
3
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
482 mcd
482 mcd
Lens Style
Circular, Colorless, Diffused
Circular, Clear, Colorless, Diffused
Forward Voltage
-
2.4 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
25 °
25 °
Dominant Wavelength
624 nm
624 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-05-19
LTD Date2014-05-19

Related Parts

Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
ams-OSRAMLG R971
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Everlight 95-21SURC/S530-A2/TR9 provided by its distributors.

Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm
LED Uni-Color Red 632nm 2-Pin SMD T/R
95-21 Series Red 25° 482 mcd Clear Surface Mount LED
Red SMD,2x7.4mm LED Indication - Discrete ROHS
632nm 25¡ã 2.4V 20mA SMD 2.1mm*2mm*2.7mm
SUBMINI 1,9MM YELLOW YOKE LEAD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21SURCS530-A2TR9
  • 95-21SURCS530A2TR9