Lumex SSL-LXA228SIC-TR31

Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228SIC-TR31.

IHS

Datasheet2 pages4 years ago

JRH Electronics

element14

Mouser

Inventory History

3 month trend:
+70.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SSL-LXA228SIC-TR31 provided by its distributors.

Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Led, Quasarbrite, Red, 1.9Mm, 636 Nm, 2 V, 20 Ma, 475 Mcd Rohs Compliant: Yes
LED Uni-Color Red 636nm 2-Pin SMD T/R
Super Red 1.9 mm 25° Water Clear 475 mcd 2 V Surface Mount LED
2.5mm AXIAL LED, 636nm SPR RED, YOKE T&R
LED Panel Mount Indicators LED PMI
LED RED CLR AXIAL SMD BOTTOM ENT
636nm 25¡ã 2V 20mA , , SMD , 2.5mm*2mm*2.9mm
Led, Red, 1.9Mm, 475Mcd, 636Nm; Led Color:Rojo; Tamaño De Bulbo:1.9Mm; Longitud De Onda Típ.:636Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:475Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Lumex SSL-LXA228SIC-TR31

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION