| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LG R971 | 2,310 | 2310 | |||||||||
| Arrow Electronics | LG R971 | 704,000 | 16K | |||||||||
| TME | LGR971-AMS-0 | 712,000 | 16K | 4h | ||||||||
| RS (Formerly Allied Electronics) | LG R971 | 0 | 50 | Bulk | 5h | |||||||
| Classic Components | LG R971 | 1,193 | 6h |
Download ams-OSRAM LG R971 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ams-OSRAM LG R971 provided by its distributors.
ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names: