Osram Q65110A2262

Single Color LED, Yellow, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A2262.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2024-06-30

Related Parts

LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
SMD LED, Flat Top, Rectangular, Colorless/Yellow, 585nm, 140°, 2.1V, 20mA, 2mm × 1.25mm × 1.2mm
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED, YELLOW, 1.1mm, 16MCD, 585NM; Bulb S; Size:1.1mm; LED Color:Yellow; Luminous Intensity:16mcd; Viewing

Descriptions

Descriptions of Osram Q65110A2262 provided by its distributors.

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm 2-Pin SMT T/R
LED YELLOW CLEAR 2SMD R/A
SIDELED SMT YLW

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY A676-R1S2-26-Z
  • Q65110 A2262
  • Q65110-A2262