Essentra MGS-1-01

12.750 L x 0.150" W x 0.155" H Nylon Natural Color Molded Grommet Strip"
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MGS-1-01.

TME

Datasheet1 page23 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+18.77%

Supply Chain

Country of OriginUSA
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Keystone876
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .250, HOLE SIZE 4, NYLON 6/6
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Keystone3053
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Spacer Round 3.2mm-ID 4.7mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Bivar908-125
Spacer Round 3.2mm-ID 4.7mm-OD 3.175mm-LG Nylon ASTM D4066 PA225
Bivar901-050
Spacer Round 0.71mm-ID 2.2mm-OD 1.27mm-LG Nylon ASTM D4066 PA225
Bivar903-125
Spacer Round 1.2mm-ID 4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone2208
Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer

Descriptions

Descriptions of Essentra MGS-1-01 provided by its distributors.

12.750 L x 0.150" W x 0.155" H Nylon Natural Color Molded Grommet Strip"
Grommet StripNat.015-.052 in Hold Grommet Strip Natural
Cable Accessories Grommet Nylon 6/6 Natural
Grommet Strip, Natural, Mil Std Ms21266-1
GROMMET EDGE SLOT NYLON NATURAL
Grommet, Nylon 6.6, Natural; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia:-; Panel Thickness Max:0.052"; Grommet Colour:Natural Rohs Compliant: Yes |Essentra Components MGS-1-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGS-1.01