Keystone 2208

Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer
$ 0.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2208.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.68%

CAD Models

Download Keystone 2208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2201
Threaded Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.25 in. L Spacer
Keystone2215
Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 0.25 in. L Spacer
Keystone1891
Threaded Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.25 in. L Spacer

Descriptions

Descriptions of Keystone 2208 provided by its distributors.

Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer
Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
SPACER/STANDOFF, HEX, AL, 6.4MM X 6.4MM;
Aluminum 1/4 Hex Female Standoff
6-32 Thread 0.25 inch Length Female Threaded Aluminum Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs HEX .250X.250 ALUM
STANDOFF, HEX FEMALE-FEMALE, 6.4MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Female-Female; Body Leng; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2208.