EPCOS B72214S2301K101

B722 Series 385 V 300 Vrms 775 V Clamp 6000 A 400 pF AdvanceD Leaded Varistor
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S2301K101.

Burklin Elektronik

Datasheet35 pages8 years ago

Newark

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
-15.51%

CAD Models

Download EPCOS B72214S2301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E10A561
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 560V

Descriptions

Descriptions of EPCOS B72214S2301K101 provided by its distributors.

B722 Series 385 V 300 Vrms 775 V Clamp 6000 A 400 pF AdvanceD Leaded Varistor
Var MOV 300VAC/385VDC 6000A 470V Thru-Hole Radial Bulk
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 775V 50A 15.5mm 10%
Varistor, radial, VV 470 V, 6000 A, 385 V (DC), 300 V (AC), ±10 %, 0.6 VA (AC), 125 J, B72214S2301K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
TVS Varistor, 300 VAC, 385 VDC, B722 AdvanceD, 775 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
Varistor, 385V, 125J, Through Hole Mount
14Mm / 300V Rohs Compliant: Yes
423V~517V Radial Leaded Varistors ROHS
385V 300V 470V Plugin Varistors ROHS
VARISTOR, MOV, 775V, DISC 14MM; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214S2301K101.
  • S14K300E2