Panasonic ERZ-E10A561

Znr Mov Transient, Surgeabsorber, E Series / Znr Surge Absorbers Series E DIA10 D Type 560V
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A561.

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

MOV-14D SERIES METAL OXIDE VARISTOR 290PF 50A, CLAMPING 1120V, VARISTOR 680V
LittelfuseV420LA20AP
LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor
VARISTOR 620V 4.5KA DISC 14MM / 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
925V 0.6W 432pF@1kHz 125J 460V 350V 504V 4500A Radial Leaded Varistors ROHS
Varistor, radial, VV 620 V, 5000 A, 505 V (DC), 385 V (AC), ±10 %, 0.6 VA (AC), 136 J
PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor

Descriptions

Descriptions of Panasonic ERZ-E10A561 provided by its distributors.

ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 560V
E Series 560 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole
Varistor 350VAC/450VDC 290pF 50A 560V Thru-Hole Bulk
VARISTOR, ZNR TRANSIENT / SURGE ABSORBER 560(V) STRAIGHT LEADS
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 450 V Energy: 126 J Surge current: 4500 A
930V 0.5W 86J 290pF@1kHz 450V 350V 560V 3000A Radial Leaded Varistors ROHS
PANASONIC ERZE10A561 VARISTOR, LARGE SURGE, TRANSIENT, 560V
Panasonic ERZE10A561 - Varistors (ZNR Surge Absorber)
560V 4.5KA 1 504V 616V 450V 350V 120J 290pF@1kHz 7.4mm*7.4mm*15mm
TVS Varistor, 350 VAC, 450 VDC, ERZ E10, 930 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 560V 4.5KA DISC 11.5MM
Var MOV 350VAC/450VDC 4500A 560V Radial Bulk
M-Varistor ZNR Ø11,5mm 350V 560V 4500A
Varistor, 120J, Through Hole Mount
Varistor, Large Surge, Transient, 560V; Voltage Rating Vac:350V; Voltage Rating V Dc:450V; Product Range:E10 Series; Clamping Voltage Vc Max:930V; Varistor Case Style:Disc 11.5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Rohs Compliant: Yes |Panasonic ERZE10A561
Surge Absorber Units, 560V, 4500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A561