Littelfuse V14E300P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E300P.

Farnell

Datasheet11 pages4 years ago
Datasheet12 pages21 years ago
Datasheet11 pages10 years ago

Newark

LCSC

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-44.48%

CAD Models

Download Littelfuse V14E300P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
B722 Series 385 V 300 Vrms 775 V Clamp 6000 A 400 pF AdvanceD Leaded Varistor
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor

Descriptions

Descriptions of Littelfuse V14E300P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR 470V 6KA DISC 14MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
UltraMOV Series 385 VDC 300 Vrms 400 pF 775 V Clamp Radial Lead Varistor
VARISTOR, RADIAL, 125J, 300V; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak
Metal Oxide Varistor, 385V 775V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:385V; Corriente Máxima Transitoria @ 8/20Μs:6Ka; Modelo De Varistor:Disc 14Mm; Tensión Vc Max De Sujeción:775V; Energía Máxima (10/1000Us):125J |Littelfuse V14E300P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14E300P.
  • V14E300P..