Littelfuse V14E320P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E320P.

Farnell

Datasheet11 pages4 years ago

element14 APAC

Future Electronics

LKR

HQonline

Inventory History

3 month trend:
+1727%

CAD Models

Download Littelfuse V14E320P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
PanasonicERZ-E10A561
Varistor 560V 4.5kA 504V 616V 450V 350V 120J 290pF@1kHz TH 7.4mm × 7.4mm × 15mm
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
PanasonicERZ-E10A511
Varistor, 510V 4.5kA 1 459V 561V 410V 320V 117J 300pF@1kHz TH 7mm × 7mm × 15mm

Descriptions

Descriptions of Littelfuse V14E320P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR 510V 6KA DISC 14MM / 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
UltraM0V Series 420 V 320 Vrms 380 pF 14 mm Disc Straight Radial Varistor
Metal Oxide Varistor, 420V 840V Rad; Voltage Rating Vac:320V; Voltage Rating Vdc:420V; Product Range:Ultramov Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Capacitance, Cd:380Pfrohs Compliant: Yes |Littelfuse V14E320P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14E320P.