Bourns MOV-14D511K

845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D511K.

IHS

Datasheet7 pages3 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+12.30%

CAD Models

Download Bourns MOV-14D511K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.205
Stock
110,355
114,747
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E10A511
Varistor, 510V 4.5kA 1 459V 561V 410V 320V 117J 300pF@1kHz TH 7mm × 7mm × 15mm
VARISTOR 620V 4.5KA DISC 14MM / 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
PanasonicERZ-E10A561
Varistor 560V 4.5kA 504V 616V 450V 350V 120J 290pF@1kHz TH 7.4mm × 7.4mm × 15mm
470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP Through hole mounting 40mm*5.4mm*20mm

Descriptions

Descriptions of Bourns MOV-14D511K provided by its distributors.

845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
Var MOV 320VAC/415VDC 4500A 510V Thru-Hole Radial Bulk
MOV-14D SERIES METAL OXIDE VARISTOR 390PF 50A, CLAMPING 845V, VARISTOR 510V
510V 4.5kA 1 459V 561V 415V 320V 125J 390pF@1kHz TH 20mm H
TVS Varistor, 320 VAC, 415 VDC, MOV-14DxxxK, 845 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
845V 415V 320V 510V Plugin Varistors ROHS
VARISTOR 510V 320VAC 415VDC 14MM DISC
Varistor, 125J, Through Hole Mount
VARISTOR TVS, 320V, 415V, 845V;
VARISTOR, 510V, 320VAC, 415VDC, 14MM DISC; Voltage Rating VAC:320V; Voltage Rating VDC:415V; Product Range:MOV-14DxxxK Series; Clamping Voltage Vc Max:845V; Varistor Case Style:Disc 14mm; Peak Surge Current @ 8/20µS:4.5k

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D511K