Panasonic ERZ-E10A471

Znr Mov Transient, Surgeabsorber, E Series / Znr Surge Absorbers Series E DIA10 D Type 470V
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A471.

Panasonic

Datasheet19 pages11 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
+8.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E10A511
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 510V
LittelfuseV300LA20AP
LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor
Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Automotive Bulk
TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
LittelfuseV300LT20AP
METAL-OXIDE VARISTOR Varistor, 405V, 77J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-E10A471 provided by its distributors.

ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
E Series 470 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole
VARISTOR, ZNR TRANSIENT / SURGE ABSORBER 470(V) STRAIGHT LEADS
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 385 V Energy: 117 J Surge current: 4500 A
Varistor Zinc Oxide 320pF 50A 470V Through Hole Bulk
Avnet Japan
Panasonic ERZE10A471 - Varistors (ZNR Surge Absorber)
TVS Varistor, 300 VAC, 385 VDC, ERZ E10, 775 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 470V 4.5KA DISC 11.5MM
Var MOV 300VAC/385VDC 4500A 470V Radial Bulk
M-Varistor ZNR Ø11,5mm 300V 470V 4500A
Varistor, 106J, Through Hole Mount
Varistor, Large Surge, Transient, 470V; Voltage Rating Vac:350V; Voltage Rating V Dc:450V; Product Range:E10 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 11.5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Rohs Compliant: Yes |Panasonic ERZE10A471
Surge Absorber Units, 470V, 4500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A471