EPCOS B72214S2251K101

TVS Varistor, 250 V, 320 V, AdvanceD B722, 650 V, Disc 14mm, Metal Oxide Varistor (MOV)
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S2251K101.

Future Electronics

Datasheet35 pages8 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-44.93%

CAD Models

Download EPCOS B72214S2251K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZ-E10A391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 390V
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
B722 Series 385 V 300 Vrms 775 V Clamp 6000 A 400 pF AdvanceD Leaded Varistor
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
Varistor, Metal Oxide, 390V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D391KTR

Descriptions

Descriptions of EPCOS B72214S2251K101 provided by its distributors.

TVS Varistor, 250 V, 320 V, AdvanceD B722, 650 V, Disc 14mm, Metal Oxide Varistor (MOV)
B722 Series 390 V 6000 A Through Hole 15.5 mm Disc Metal Oxide Varistor
Var MOV 250VAC/320VDC 6000A 390V Thru-Hole Radial Bulk
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 650V 50A 15.5mm 0.6W
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
390V 6KA 1 351V 429V 320V 250V 100J 490pF@1kHz 25mm
Leaded Varistors | VARISTOR 390V 6KA DISC 14MM
14Mm / 250V Rohs Compliant: Yes
Varistor, 100J, Through Hole Mount
SUPPRESSOR; Peak Surge Current @ 8/20µS:6kA; Varistor Case Style:Disc 14mm; Clamping Voltage Vc Max:650V; Peak Energy (10/1000uS):100J; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Operating Temperature Min:-40°C; MSL:-
VARISTOR, MOV, 650V, DISC 14MM; Voltage Rating VAC: 250V; Voltage Rating V DC: 320V; Product Range: AdvanceD B722 Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S2251-K101
  • B72214S2251K101.
  • S14K250E2