Bourns MOV-14D391KTR

Varistor, Metal Oxide, 390V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D391KTR
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D391KTR.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-5.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.17
$ 0.174
Stock
129,214
106,573
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Metal
Tolerance
10 %
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
LittelfuseV300LA20AP
LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D431KTR
TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
LittelfuseV300LT20AP
METAL-OXIDE VARISTOR Varistor, 405V, 77J, Through Hole Mount
LittelfuseV300LS20AP
LS Series 470 V 4.5 kA 400 pF 1 Circuit Through Hole Varistor Disc 14mm

Descriptions

Descriptions of Bourns MOV-14D391KTR provided by its distributors.

Varistor, Metal Oxide, 390V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D391KTR
650V 0.6W 100J 612pF@1kHz 320V 250V 351V 4500A Radial Leaded Varistors ROHS
Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial T/R
Varistor, 100J, Through Hole Mount
TVS Varistor, 250 VAC, 320 VDC, MOV-14DxxxK, 650 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
650V 320V 250V 390V Plugin Varistors ROHS
VARISTOR, METAL OXIDE, 390V, 14MM, 10%; Voltage Rating VAC: 250V; Voltage Rating V DC: 320V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor
Diameter mm = 14 / Width mm = 5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 429

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D391KTR