Littelfuse V14E275P

Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E275P.

IHS

Datasheet11 pages4 years ago

Electro Sonic

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
+18.37%

CAD Models

Download Littelfuse V14E275P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.273
$ 0.67
Stock
63,899
30,373
Authorized Distributors
6
3
Clamping Voltage
710 V
710 V
Max Surge Current
6 kA
6 kA
Energy
110 J
110 J
Voltage Rating (AC)
275 V
275 V
Voltage Rating (DC)
350 V
350 V
Capacitance
450 pF
450 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
430V 6KA 1 387V 473V 350V 275V 110J 440pF@1kHz DIP Through hole mounting 18.5mm*5.4mm*18.5mm
470V 6KA 1 423V 517V 385V 300V 140J 485pF@1kHz Through hole mounting 25mm*6.1mm*20mm
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R

Descriptions

Descriptions of Littelfuse V14E275P provided by its distributors.

Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
UltraMOV® Series 350 VDC 275V RMS 710 V Clamp 6000 A 450 pF Radial Lead Varistor
E SERIES METAL OXIDE VARISTOR 450PF 50A, CLAMPING 710V, VARISTOR 387 TO 473V
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR, RADIAL, 110J, 275V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14E275P.
  • V14E275P..