Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E10A431

Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
$ 0.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A431.

Panasonic

Datasheet19 pages11 years ago

Farnell

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-3.43%

CAD Models

Download Panasonic ERZ-E10A431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-12-17
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E10A511
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 510V
LittelfuseV275LA20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
430V 4.5KA 1 387V 473V 350V 275V 71J 440pF@1kHz DIP Through hole mounting 43.5mm*5mm*18.5mm
Metal oxide varistor, radial, VV 430 V, 4500 A, 350 V (DC), 275 V (AC), ±10 %, 115 J
LittelfuseV275LT20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LS20AP
LS Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-E10A431 provided by its distributors.

Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 430V
E Series 430 V 4.5 kA 1 Circuit 350 pF Through Hole Varistor
VARISTOR, ZNR TRANSIENT / SURGE ABSORBER 430(V) STRAIGHT LEADS
Panasonic ERZE10A431 - Varistors (ZNR Surge Absorber)
Varistor, Large Surge, Transient, 430V
430V 4.5KA 1 387V 473V 350V 275V 99J 350pF@1kHz 35mm*6.5mm*6.5mm
TVS Varistor, 275 VAC, 350 VDC, ERZ E10, 710 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 430V 4.5KA DISC 11.5MM
Var MOV 275VAC/350VDC 4500A 430V Radial Bulk
M-Varistor ZNR Ø11,5mm 275V 430V 4500A
Varistor, 99J, Through Hole Mount
Var 275V 350V 4.5kA 430V Thru-Hole Bulk
Surge Absorber Units, 430V, 4500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A431