EPCOS B72214S0251K151

Metal 2 Through Hole VARISTOR TVS Varistor 650V 50A 14mm 10%
$ 0.213

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0251K151.

IHS

Datasheet16 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download EPCOS B72214S0251K151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.168
Stock
66,339
1,855,862
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
-
600 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

PanasonicERZ-E10A391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 390V
PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
SIOV METAL OXIDE VARISTOR Varistor, 320V, 65J, Through Hole Mount
470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP 40mm*5.4mm*20mm
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of EPCOS B72214S0251K151 provided by its distributors.

Metal 2 Through Hole VARISTOR TVS Varistor 650V 50A 14mm 10%
Var MOV 250VAC/320VDC 4500A 390V Radial T/R
390V 4.5KA 1 351V 429V 320V 250V 65J 490pF@1kHz 18.5mm
VARISTOR, 250VAC, 650V, DISC 14MM, REEL
Varistor, 250Vac, 650V, Disc 14Mm, Reel; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:Standard Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72214S0251K151

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN