Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D471K

470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP Through hole mounting 40mm*5.4mm*20mm

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D471K.

IHS

Datasheet7 pages3 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+47.53%

CAD Models

Download Bourns MOV-14D471K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
510V 4.5KA 1 459V 561V 415V 320V 125J 390pF@1kHz Plugins Through hole mounting 20mm(height)
PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
925V 0.6W 432pF@1kHz 125J 460V 350V 504V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A561
TVS Varistor, 350 VAC, 450 VDC, ERZ E10, 930 V, Disc, Radial Leaded, 11.5 mm

Descriptions

Descriptions of Bourns MOV-14D471K provided by its distributors.

470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP Through hole mounting 40mm*5.4mm*20mm
775V 0.6W 516pF@1kHz 125J 385V 300V 423V 4500A Radial Leaded Varistors ROHS
Varistors; BOURNS; MOV-14D471K; 775 V; 385 V; Radial, Through Hole; 516 pF
MOV-14D SERIES METAL OXIDE VARISTOR 430PF 50A, CLAMPING 775V, VARISTOR 470V
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bulk
TVS Varistor, 300 VAC, 385 VDC, MOV-14DxxxK, 775 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
775V 385V 300V 470V Plugin Varistors ROHS
VARISTOR, MOV, 775V, DISC 14MM;
Varistor, 125J, Through Hole Mount
Diameter mm = 14 / Width mm = 5.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 517
VARISTOR, 470V, 300VAC, 385VDC, 14MM DIS; VARISTOR, 470V, 300VAC, 385VDC, 14MM DISC; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case Style:Disc 14mm; Clamping Voltage Vc Max:775V; Peak Energy (10/1000uS):-; Voltage Rating VDC:385V; Voltage Rating VAC:300V; MSL:-; Series:14D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-14D471K.
  • MOV14D471K