EPCOS B72214S0251K101

390V 4.5KA 1 351V 429V 320V 250V 65J 940PF@1KHZ DIP 43.5MM*4.8MM*18.5MM
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0251K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+10.88%

CAD Models

Download EPCOS B72214S0251K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.213
Stock
1,855,862
66,229
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
Radial
Metal
Termination
-
Radial
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
600 mW
-
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 320V, 65J, Through Hole Mount
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
LittelfuseV275LT20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LA20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV300LA20AP
LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72214S0251K101 provided by its distributors.

390V 4.5KA 1 351V 429V 320V 250V 65J 940pF@1kHz DIP 43.5mm*4.8mm*18.5mm
TVS Varistor, MOV, 250 V, 320 V, B722 Series, 650 V, Radial Leaded, Metal Oxide Varistor (MOV)
Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial Automotive Bulk
Epcos B72214S0251K101 250V 65J 14mm Standard series Metal Oxide Leaded Varistor
BULK 2 Radial Through Hole VARISTOR TVS Varistor 650V 50A 14mm 10%
Varistor, radial, VV 390 V, 4500 A, 320 V (DC), 250 V (AC), ±10 %, 0.6 VA (AC), 65 J, B72214S0251K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=4500A
SIOV Metal Oxide Varistor; 250Vrms; 0.6W
Varistor, 65J, Through Hole Mount
Varistor, 65.0J, 250Vac; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:B722 Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Radial Leaded; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72214S0251K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN