Littelfuse V275LA20AP

LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages14 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+89.46%

CAD Models

Download Littelfuse V275LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV275LT20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LS20AP
LS Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV275LC20AP
LA Series 369 V 275 V RMS 710 V Clamp 450 pF Through Hole Varistor
Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
Epcos B72214S0301K101 300V 76J 14mm Standard series Metal Oxide Leaded Varistor
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Littelfuse V275LA20AP provided by its distributors.

LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
430V 4.5KA 1 387V 473V 369V 275V 75J 450pF@1MHz DIP Through hole mounting 36mm*5.6mm*20mm
Varistors; V275LA20AP; LITTELFUSE; 450 pF; Radial, Through Hole; 710 V; 387 V
VARISTOR, CIRCUIT PROTECTION;275VAC;710V;4500A;METAL OXIDE;450PF;RADIAL;85DEGC
Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk
Varistor Metal Oxide 369VDC/375VAC 450pF 50A 430V Through Hole Bulk
Avnet Japan
Metal Oxide Varistors 275V, 450pF
Varistor, MOV, LA Series, 369 V, 4.5 kA,;
710V 369V 275V 430V Plugin Varistors ROHS
Varistor, 75J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
VARISTOR 275V 75J 14MM RADIAL LA
VARISTOR, MOV, 275V, 369V, RAD; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: LA Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surg

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V275LA20AP?