EPCOS B57364S0100M000

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57364S0100M000.

Newark

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet20 pages10 years ago

element14

IHS

Future Electronics

Ciiva

Inventory History

3 month trend:
-18.73%

CAD Models

Download EPCOS B57364S0100M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC Thermistors 10 Ohms 5amps 3065k
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistor, 90J, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of EPCOS B57364S0100M000 provided by its distributors.

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Epcos 10Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3300K Bulk Automotive
B57364S Series 10 Ohm 7.5 A 3300 K NTC Thermistors for Inrush Current Limiting
NTC Inrush Current Limiters, Resistance (at 25℃)=10Ω, Maximum Current=7.5A
Thermistor, ICL NTC, 10 Ohm, 21 mm, 7.5 A, B57364S0
NTC, 10 Ω, ±20 %, 5.1 W, 3300 K, 0.024 W/K, 100 s, THT, B57364S0100M000
THERMISTOR, NTC, RADIAL, 10OHM; Thermistor Type:NTC; Resistance:10ohm; Thermistor Tolerance:-20% to +20%; Beta Value (K):3300K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2
Thermistor Resistance technical notation: 10R Temperature range: -55 ... 170 °C Thermal time constant: 100 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 10 Ohm W 25/100 value: 3300 K

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57364-S0100-M000
  • B57364-S100-M
  • B57364-S100M
  • B57364/S100M
  • B57364S 100 M
  • B57364S 100M
  • B57364S-100M
  • B57364S100M
  • B57364S100M.
  • B57364S100M..