TDK B57238S100M51

NTC Thermistors 10 Ohms 5amps 3065k
$ 0.342
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S100M51.

_legacy Avnet

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3060K Cardboard T/R
Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57238S100M51 provided by its distributors.

NTC Thermistors 10 Ohms 5amps 3065k
Thermistor, ICL NTC, 10 Ohm, 16 mm, 5 A, B57238S0
Thermistor 10Ohm 20% 2-Pin T/R
NTC THERMISTOR S238 /10 /M51, TAPE & REEL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238S 100M 51