TDK B57238S100M

Thermistor NTC 10 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S100M.

Newark

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages13 years ago

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-17.28%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistors 10 Ohms 3.7amps 3060k
Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57238S100M provided by its distributors.

Thermistor NTC 10 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
Thermistor, ICL NTC, 10 Ohm, 16 mm, 5 A, B57238S0
B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistors 10 Ohms 5amps 3065k
NTC THERMISTOR; Product Range:B57238S0 Series; Disc Size:16mm; Resistance (25°C):10ohm; Approvals:UL; Maximum Energy Rating at 25°C:-; Maximum Steady State Current at 25°C:5A; B-Constant:3065K; No. of Pins:2Pins; Power (Ptot):3.9W RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S100-M
  • B57238S 100M
  • B57238S100M.