Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57237S100M

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
$ 0.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57237S100M.

Newark

Datasheet20 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
ICL 10 OHM 20% 3A 9.5MM / Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Descriptions

Descriptions of TDK B57237S100M provided by its distributors.

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Epcos 10Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3060K Bulk Automotive
B57237S Series 10 Ohm 3.5 A 2900 K NTC Thermistors for Inrush Current Limiting
Thermistor Resistance technical notation: 10R Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 10 Ohm W 25/100 value: 3060 K
Product Range:B57237S0 Series; Disc Size:15Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3.7A; Beta Value (K):3060K; No. Of Pins:2Pins; Resistance:10Ohm Rohs Compliant: Yes |Epcos B57237S100M.
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:10ohm; Beta Value (K):3060; Beta Value Lower Limit Temperature:25°C; Body Diameter:15mm; Current Max:3.7A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S100-M
  • B57237-S100M
  • B57237S 100M
  • B57237S100M.