Vishay SL1010004

NTC Thermistor, 17J, 10ohm, Through Hole Mount
$ 0.973
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL1010004.

Vishay

Datasheet4 pages1 year ago

Sager Electronics

element14

Inventory History

3 month trend:
-7.66%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NTC Thermistor, 10ohm, Through Hole Mount
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210005
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of Vishay SL1010004 provided by its distributors.

NTC Thermistor, 17J, 10ohm, Through Hole Mount
Ntc Thermistor; Rango De Producto:Serie Sl10; Disc Size:10Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Csa; Maximum Energy Rating At 25°C:17J; Maximum Steady State Current At 25°C:4A; Constante De Disipación:11.5Mw/°C |Ametherm SL10 10004
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:10ohm; Thermistor Tolerance:-20% to +20%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:11.5mW/°C; Leaded Process Compatible:Yes; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL10 10004
  • SL10-10004