EPCOS B32778G0406K000

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Bulk
$ 11.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32778G0406K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Newark

Burklin Elektronik

Ciiva

Inventory History

3 month trend:
-50.21%

CAD Models

Download EPCOS B32778G0406K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.0035 Ohm 105C Bulk
PanasonicEZP-E50406MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cornell DubilierBLC400J901B4F
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32778G0406K000 provided by its distributors.

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Bulk
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
40uF -40鈩儈+105鈩 卤10% 1.1kV Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR B32778 1100V 1.1kV 40muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
MKP film capacitor, 40 µF, ±10 %, 1.1 kV (DC), PP, 52.5 mm, B32778G0406K000
Metallized Polypropylene Capacitors (MKP/MFP), 40uF, 1100V DC, 35mm(W) x 50mm(H) x 57.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 40muF 920V
CAP, 40µF, 920V, 10%, PP; Capacitance: 40µF; Voltage Rating: 920V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32778 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 40Uf, 920V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:40Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Epcos B32778G0406K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN