Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32778G406K

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.0035 Ohm 105C Bulk

$ 13.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32778G406K.

Farnell

Datasheet0 pages0 years ago

Future Electronics

Newark

Related Parts

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Bulk
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Yageo GroupC274ACF5400WA0J
Cap Film 40uF 470VAC PP 5% (50 X 121.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC274AC35400AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Stud Mount
Yageo GroupC274AC35400SA0J
Cap Film 40uF 470VAC PP 5% (50 X 121mm) Stud Mount Plastic Cylindrical Can 85C Bulk

Descriptions

Descriptions of TDK B32778G406K provided by its distributors.

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.0035 Ohm 105C Bulk
CAPACITOR POLYPROPYLENE PP FILM 40UF 1100V 10%, RADIAL
Capacitor,PP Metallized,Cap 40 uF,Tol 10%,Vol-Rtg 1100 VDC,Radial,4 Pins,ESR
Capacitor Polypropylene Pp Film 40Uf 1100V 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:40Μf; Capacitance Tolerance:± 10%; Typical Applications:High Current, Pulse Rohs Compliant: Yes |Epcos B32778G406K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32778-G406-K
  • B32778G 406K