EPCOS B32776G4406K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
$ 10.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32776G4406K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

TDK

Inventory History

3 month trend:
-0.70%

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEZP-E50406MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.0035 Ohm 105C Bulk
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Bulk
Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32776G4406K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
40uF -40鈩儈+105鈩 卤10% 450V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 40uF, 450V DC, 28mm(W) x 37mm(H) x 42mm(L)
Film Capacitor, B32776 Series, 40 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |Epcos B32776G4406K000
FILM CAPACITOR Radial Film Capacitor 10% 40muF 450V
CAP, 40µF, 450V, 10%, PP; Capacitance: 40µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32776 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN