Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EZP-E50406MTA

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount

$ 9.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E50406MTA.

Newark

Datasheet3 pages10 years ago
Datasheet10 pages13 years ago
Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EZP-E50406MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
PanasonicEZP-E80406MTA
Cap Film 40uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0083 Ohm 85C Package
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EZP-E50406MTA provided by its distributors.

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 500V PP 10%( 41.5 X 30 X 51mm) Plastic Rectangular Can 37.5mm 0.0054 Ohm 85C Ammo
Panasonic EZPE50406MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 500V 40muF ±10% 1.634Lx0.787W 41.50mmx20.00mm
40UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,40UF,10%,30X51X41.5,37.5,10.2,ST,4PIN
40μF ±10% polypropylene 37.5mm 500V 5.4mΩ Through hole mounting 41.5mm*20mm*51.5mm
Film Capacitor, 40Uf, 500V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:40Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E50406MTA.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E50406MTA.
  • EZPE50406MTA
  • EZPE50406MTA.