
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 495-75693-ND | 2,339 | 1 | Bulk | ||||||||
| TME | B32523Q8104K000 | 0 | 2880 | 18h | ||||||||
| Mouser | 871-B32523Q8104K | 698 | 1 | Bulk | ||||||||
| Win Source | WS-B32523Q8104K000 | 7,140 | 35 | 5h | ||||||||
| UnikeyIC | B32523Q8104K000 | 698 | 25 | Cut Tape | 4h |
Download EPCOS B32523Q8104K000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of EPCOS B32523Q8104K000 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: