Panasonic ECQE6104KF

Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105°C Bulk
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE6104KF.

IHS

Datasheet25 pages8 years ago

Newark

Farnell

Panasonic SCT

TME

Inventory History

3 month trend:
-16.06%

CAD Models

Download Panasonic ECQE6104KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.248
Stock
877,097
84,336
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
15.0114 mm
14.5034 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E6104KFB
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 10mm 105C Bulk
PanasonicECQ-E6104KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.1uF, 10%, L/S =10mm, Blk CRMP
PanasonicECQ-E6104JF
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR60PN31005030K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60PI31005040K
Cap Film 0.1uF 630V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bag
Yageo GroupR60PI31005030K
Cap Film 0.1uF 630V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bag

Descriptions

Descriptions of Panasonic ECQE6104KF provided by its distributors.

Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105°C Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Capacitor;Polyester Met;Cap 0.1 uF;Tol 10%;Vol-Rtg 630 VDC;Radial;Straight;Bulk
Panasonic ECQE6104KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
±10% 630V 100nF -40℃~+105℃ Polyester Plugin,P=15mm Film Capacitors ROHS
CAPACITOR POLY FILM, 0.1UF, 630VDC, ±10%; CAPACITOR POLY FILM, 0.1UF, 630VDC, ±10%, RAD; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America