Panasonic ECQ-E6104KFB

Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 10mm 105C Bulk
$ 0.187
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6104KFB.

JRH Electronics

Datasheet22 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-12.09%

CAD Models

Download Panasonic ECQ-E6104KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.241
Stock
61,550
50,917
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
18.9992 mm
18.9992 mm

Related Parts

PanasonicECQE6104KF
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105°C Bulk
PanasonicECQE6104RKF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupR60PN31005030K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60PI31005030K
Cap Film 0.1uF 630V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60PI3100AA40K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E6104KFB provided by its distributors.

Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 10mm 105C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6104KFB
Radial FILM CAPACITOR ECQ-E(F) 630V 0.1muF ±10% 0.728Lx0.248W 18.50mmx6.30mm
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America