WIMA MKS4J031005B00KSSD

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4J031005B00KSSD.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.454
$ 0.364
Stock
9,516
18,273
Authorized Distributors
2
3
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E6104KFB
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 10mm 105C Bulk
PanasonicECQE6104KF
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105°C Bulk
Yageo GroupR60PN3100AA30K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Yageo GroupR60PI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60PI3100AA40K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS4J031005B00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 630V PET 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125C Automotive AEC-Q200 Bulk
Radial FILM CAPACITOR film capacitor 400V 100nF 10%
CAP FILM 0.1UF 10% 630VDC RADIAL
MKS 4 0.1 F 10% 630 VDC 6x15x26.5 RM22.5 bulk - standard
100nF ¡À10% 22.5mm 630V 400V 6mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA