Yageo Group R60PN31005030K

Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PN31005030K.

IHS

Datasheet26 pages2 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-2.22%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.409
$ 0.409
Stock
6,420
13,881
13,881
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupPHE820MB6100KR17
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
Yageo GroupR60PI31005030K
Cap Film 0.1uF 630V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bag
PanasonicECQ-E6104KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6104KF3
PanasonicECQE6104RKF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E6104KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.1uF, 10%, L/S =10mm, Blk CRMP
Yageo GroupR60PI31005040K
Cap Film 0.1uF 630V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bag

Descriptions

Descriptions of Yageo Group R60PN31005030K provided by its distributors.

Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
KEMET R60PN31005030K Film Capacitor, AEC-Q200 R60 Series, 0.1 F,10%, PET (Polyester), 630 V
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR R60 220V 0.1muF ±10% 1.043Lx0.236W 26.50mmx6.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.