EDAC 560-002-000-310

560 ROHS3Compliant 2010 Lead Free Plug Connector Housing UL94V-0 0.098 2.50mm
$ 0.949
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-002-000-310.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-35.61%

Related Parts

TE Connectivity1445049-2
CONN PLUG HSG 2POS 3.00MM / 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
TE Connectivity174057-2
2.6mm 1x2P 2 1 P=2.6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity174056-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of EDAC 560-002-000-310 provided by its distributors.

560 ROHS3Compliant 2010 Lead Free Plug Connector Housing UL94V-0 0.098 2.50mm
Plug Housing, 2Pos, Pbt, Blue; Product Range:E-Seal 560 Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:2.5Mm; For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-002-000-310
Plug housing Cross-section: 0.08...0.52 mm² Temperature range: -40 ... 105 °C Colour: Blue Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 2.5 mm Protection rating: IP67 Series: 560 Poles: 2 Rated current: 3 A

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics