TE Connectivity 1445049-2

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445049-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-33.05%

CAD Models

Download TE Connectivity 1445049-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1445048-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770340-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 2; 0.062 in.
TE Connectivity917686-1
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
3.30mm Pitch Wire-to-Wire Inertia Lock Plug Housing, Single Row, 2 Circuits, White
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 1445049-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
CONN PLUG HSG 2POS 3.00MM / 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
HOUSING, PLUG, SINGLE ROW, 2 WAY, NYLON; Product Range: Micro MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Series Pin Contacts; SVHC: No SVHC (27-Jun-2018); Appro
FREE HANG SNGL ROW HSG 2 POS Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: BACA-AMP-196 | Internal Number: 1445049-2 | TE Connectivity | MATE-N-LOK
Positions = 2 / Rows = 1 / Pitch mm = 3 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445049-2.
  • BACA-AMP-196