Molex 51006-0200

Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51006-0200.

Molex

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet0 pages0 years ago

DigiKey

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.72%

CAD Models

Download Molex 51006-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-88997-2
FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
TE Connectivity88997-2
TE Connectivity Nickel plated,Tin crimp terminals Male terminal, FFCseries, welding
TE Connectivity88976-4
Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Header, Vertical, 4Way; |Jst / Japan Solderless Terminals B4B-XH-A (LF)(SN)
Connector Header, XH Series, 3 Position, 2.50mm, Through Hole, Press-Fit, Solder, Natural

Descriptions

Descriptions of Molex 51006-0200 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
2.00mm (.079") Pitch Wire-to-Wire Receptacle Housing, 5 Circuits
Conn Housing M 2 POS 2mm Crimp ST Cable Mount Natural Bag
Molex Connector Housing, 2-Way, 2mm Pitch, 1 Row
PITCH 2 WAY 1 ROW MALE STRAIGHT PCBHOUSING 51006 2MM
CONN PLUG 2POS 2MM WIRE TO WIRE
Headers&Wire Housings 2MM W-T-W PLUG HSG 2
Housing Pin Plug 2 Circuit Positions
HOUSING, 2.00MM, 2WAY; Connector Type:Wire to Wire; Series:51006; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Connector Mounting:Cable; Contact Gender:Pin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510060200
  • 510-06-0200
  • 51006-0200.
  • 510060200