Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174057-2

TE Connectivity 174057-2 Automotive Connector Female Shrouded 1X02P
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174057-2.

Inventory History

3 month trend:
+13.57%

CAD Models

Download TE Connectivity 174057-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-968699-1
TE Connectivity Micro Quadlock System Automotive Connector Housing Male Plug 2 Pos Wire Mount
TE Connectivity174056-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Molex crimp housing Automotive connector male plug, NSCCseries, 2road, 10A, Wire installation
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 174057-2 provided by its distributors.

TE Connectivity 174057-2 Automotive Connector Female Shrouded 1X02P
Automotive Connector Housing, MULTILOCK 040 Series, Plug, 2 Ways
CAP HOUSING, 2 WAY; Gender: Receptacle; No. of Contacts: 2; No. of Rows: 1; Pitch Spacing: 2.5mm; Contact Gender: Pin; Connector Mounting: Cable; Current Rating: 8A; De-mating Force: 10N; Insulation Resistance: 100ohm; No. of Way

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1740572