EBM-Papst W2S130-AB03-21

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 2800RPM/3250RPM Flange Mount
$ 173.978
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-AB03-21.

IHS

Datasheet5 pages13 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
EBM-PapstQG030-198/12
Fan Blower, Tangential, 12 VDC, DC, 50 mm, 260.4 mm, 59 CFM
EBM-Papst6424HU
DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 283.0CFM, 26W, 4000RPM, Ball Bearing, IP68
EBM-Papst6212NM
DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst, 6212 NM

Descriptions

Descriptions of EBM-Papst W2S130-AB03-21 provided by its distributors.

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 2800RPM/3250RPM Flange Mount
Axial Fan, 150Mm X 55Mm, 230Vac, 223.6Cfm, 53Dba; Rango De Producto:Serie W2S; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:150Mm; Profundidad Externa:-; Rango De Flujo - Imperial:223.6Cu.ft/Min |Ebm-Papst W2S130-AB03-21
AC FAN, 230V, 150X55MM, ROUND, 224CFM, 38W, 53DBA, TERMINALS
AC Fan Axial Ball Bearing 230V 150 X 55mm
AC Fan, Axial Construction, 0.25A, 230V, 39W
AXIAL FAN, 150MM x 55MM, 230VAC, 223.6CFM, 53dBA; Nominal Rated Voltage AC: 230V; Fan Frame Type: Circular; Fan Frame Size: 150mm; External Depth: 55mm; Bearing Type: Ball Bearing; Air Flow - CFM: 223.6CFM; 82K9378

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst