EBM-Papst 6424HU

DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 283.0CFM, 26W, 4000RPM, Ball Bearing, IP68
$ 150.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424HU.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+9.50%

Related Parts

EBM-Papst6424H
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
EBM-Papst6448H
DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
172 mm x 150 mm x 38.5 mm Tube Axial Fan 12 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
172 mm x 150 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
172 mm x 150 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
EBM-Papst6224NH
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 282.5CFM, 26W, 61dBA, Ball, Terminals

Descriptions

Descriptions of EBM-Papst 6424HU provided by its distributors.

DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 283.0CFM, 26W, 4000RPM, Ball Bearing, IP68
DC Fan Axial Ball Bearing 24V 12V to 28V 283CFM 63dB 171.5 X 150 X 50.8mm
EBM-PAPST 6424HU Axial Fan, Round, 24V DC, 1 Phase, 271 cfm, 6 49/64 in W.
Axial Fan, 171.5Mm, 24Vdc, 283Cfm, 63Dba; Rango De Producto:-; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:171.5Mm; Profundidad Externa:50.8Mm; Rango De Flujo - Imperial:283Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 6424HU
Current Rating Max. A = 1.15 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4000 / Flow Rate m³/h = 460 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 385 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 60 / IP Rating = IP68 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6424 HU